General purpose axial leaded inductor with 33µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a maximum DC current rating of 187mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 3.4 Ohms. This RoHS compliant component is designed for through-hole mounting and has a Q factor of 45 at 2.5MHz.
Bourns 9230-56-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 187mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 2.41mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 187mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-56-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.