
The Bourns 9230-62-TR-RC is a ferrite axial inductor with a maximum DC current rating of 145mA and a DC resistance of 5.7 ohms. It has a self-resonant frequency of 18MHz and is available in a through-hole package. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the Bourns 9230-62-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-62-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 5.7R |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-62-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.