The Bourns 9230-70 is a through-hole fixed inductor with a ferrite core material and a maximum operating temperature of 125°C. It has a self-resonant frequency of 12MHz and a Q factor of 30. The inductor is available in a bulk packaging with 1000 pieces per package and is not RoHS compliant.
Bourns 9230-70 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Diameter | 2.41mm |
| Inductance | 120uH |
| Length | 6.35mm |
| Max DC Current | 97mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.