Through-hole fixed inductor featuring 150µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound choke utilizes a ferrite core and offers a Q factor of 30 at 790kHz. It supports a maximum DC current of 85mA and has a DC resistance of 15 Ohms. The component is packaged in an axial configuration with tin plating and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9230-72-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 15R |
| Diameter | 2.41mm |
| Inductance | 150uH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-72-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.