
Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. Offers 220µH inductance with a 10% tolerance, tested at 790kHz. Designed for RF applications with a Q factor of 30 and a self-resonant frequency of 9MHz. Handles a maximum DC current of 73mA with a DC resistance of 21 Ohms. Axial package with tin plating, operating from -55°C to 105°C.
Sign in to ask questions about the Bourns 9230-76-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-76-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 73mA |
| DC Resistance (DCR) | 21R |
| Diameter | 2.41mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-76-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.