The 9230-90 is a through-hole fixed inductor with a ferrite core material, offering a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 65 ohms and an inductance of 820 microhenries. The inductor is available in a bulk packaging quantity of 1000 pieces and is not RoHS compliant.
Sign in to ask questions about the Bourns 9230-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-90 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65R |
| Diameter | 2.41mm |
| Inductance | 820uH |
| Length | 6.35mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.