
The 9230-92 is a through-hole fixed inductor with a ferrite core and axial package. It has a maximum DC current rating of 38mA and an inductance of 1mH. The inductor operates over a temperature range of -55°C to 125°C. It is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Bourns 9230-92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-92 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72R |
| Diameter | 2.41mm |
| Inductance | 1mH |
| Length | 6.35mm |
| Max DC Current | 38mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.4MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.