General purpose inductor featuring 1mH inductance with a 10% tolerance, designed for through-hole mounting with axial leads. This ferrite-core component offers a DC current rating of 38mA and a low DC resistance of 72 Ohms. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and unshielded. The axial package measures 0.25 inches in length and 2.66mm in diameter, with tin-plated leads.
Sign in to ask questions about the Bourns 9230-92-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-92-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 38mA |
| DC Resistance (DCR) | 72R |
| Diameter | 2.66mm |
| Inductance | 1mH |
| Lead Diameter | 0.02inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 38mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-92-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
