
Axial-leaded, general-purpose fixed inductor featuring 100nH inductance with a 10% tolerance. This phenolic-core component offers a 1.1A current rating and a low 70mΩ DC resistance. Operating across a -55°C to 105°C temperature range, it boasts a 690MHz self-resonant frequency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9230-94-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 70mR |
| Diameter | 2.66mm |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 690MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9230-94-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
