
This through-hole fixed inductor features a phenolic core material and a self-resonant frequency of 650MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 1.1A and a DC resistance of 80mR. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Bourns 9230-96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9230-96 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Diameter | 2.41mm |
| Inductance | 120nH |
| Length | 6.35mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 650MHz |
| Series | 9230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9230-96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
