
Shielded, axial-lead, general-purpose fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 1.07A DC current rating, and 70mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a self-resonant frequency of 140MHz. This through-hole component is supplied in bulk packaging.
Bourns 9250-102 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.07A |
| DC Resistance (DCR) | 70mR |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 44 |
| Resistance | 0.07R |
| RoHS Compliant | No |
| Saturation Current | 1.07A |
| Self Resonant Frequency | 140MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.