
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component operates with a DC current rating of 220mA and a low DC resistance of 1.62Ω. It exhibits a Q factor of 50 at 7.9MHz and a self-resonant frequency of 46MHz, with a ferrite core. The axial package is suitable for through-hole mounting and operates across a temperature range of -55°C to 105°C.
Bourns 9250-103 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.62R |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 1.62R |
| RoHS Compliant | No |
| Saturation Current | 220mA |
| Self Resonant Frequency | 46MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.