
The 9250-104 inductor from Bourns features a ferrite core and a shielded design. It has a maximum DC current rating of 160mA and a maximum operating temperature of 105°C. The inductor is available in a bulk packaging quantity of 1000 units and is not RoHS compliant due to the presence of lead. It has a Q factor of 50 and a self-resonant frequency of 10MHz.
Sign in to ask questions about the Bourns 9250-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-104 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Diameter | 4.11mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 3.12R |
| RoHS Compliant | No |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
