
Shielded, molded wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, axial package, and through-hole mounting. Rated for 70mA DC current, 17.5 Ohm DC resistance, and a Q factor of 60 at 790kHz. Operating temperature range is -55°C to 105°C, with a self-resonant frequency of 3.8MHz.
Sign in to ask questions about the Bourns 9250-105-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-105-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Diameter | 0.162inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-105-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.