
The Bourns 9250-121 is a fixed inductor with a ferrite core and axial package. It has a DC resistance of 34 milliohms and an inductance of 120 nanohenries. The inductor can handle a maximum DC current of 1.53 amps and operates within a temperature range of -55°C to 105°C. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9250-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max DC Current | 1.53A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 51 |
| RoHS Compliant | No |
| Saturation Current | 1.53A |
| Self Resonant Frequency | 250MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.