
The Bourns 9250-123 is a through-hole ferrite inductor with a DC resistance of 2 ohms and an inductance of 12 microhenries. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 200 milliamperes. The inductor is packaged in a bulk quantity of 1000 units and features a shielding design. It is not RoHS compliant.
Sign in to ask questions about the Bourns 9250-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-123 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Inductance | 12uH |
| Length | 0.41inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Self Resonant Frequency | 44MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.