Sign in to ask questions about the Bourns 9250-126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-126 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 143R |
| Diameter | 0.162inch |
| Inductance | 12mH |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max DC Current | 23mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Saturation Current | 13mA |
| Self Resonant Frequency | 330kHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9250-126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
