This ferrite shielded inductor features a 150uH inductance value and a DC resistance of 4.1 ohms. It can handle a maximum DC current of 140mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a bulk format and is available in a through-hole configuration.
Bourns 9250-154-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.1R |
| Diameter | 0.162inch |
| Inductance | 150uH |
| Length | 0.41inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Self Resonant Frequency | 8.5MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.