
This through-hole ferrite inductor features a core material of ferrite, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It has a DC resistance of 350 milliohms and an inductance of 3.3 microhenries. The inductor is shielded and has a self-resonant frequency of 85 MHz. It is packaged in bulk and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Bourns 9250-332-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-332-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Diameter | 4.11mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 85MHz |
| Series | 9250 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-332-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.