
Axial-lead, through-hole mounted general purpose inductor featuring a ferrite core. This shielded component offers 330µH inductance with a 10% tolerance, tested at 790kHz. It handles a DC current of 110mA with a DCR of 6.4Ω and a saturation current of 65mA. Operating temperature range spans from -55°C to 105°C.
Sign in to ask questions about the Bourns 9250-334-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-334-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 6.4R |
| Diameter | 0.162inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Saturation Current | 65mA |
| Self Resonant Frequency | 6.5MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-334-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.