Shielded, molded wirewound fixed inductor with axial termination. Features 4.7µH inductance with 10% tolerance, operating at a test frequency of 7.9MHz. Offers a Q factor of 44 and a DC current rating of 380mA. This through-hole component has a ferrite core, 0.55Ω DCR, and a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 9250-472-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250-472-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 0.162inch |
| Inductance | 4.7uH |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 44 |
| Resistance | 0.55R |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 70MHz |
| Series | 9250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250-472-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.