
Axial shielded fixed inductor featuring a ferrite core and 100nH inductance with a 10% tolerance. This component offers a maximum DC current of 1.79A, a DC resistance of 25mR, and a Q factor of 50 at 25MHz. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 250MHz.
Sign in to ask questions about the Bourns 9250A-101-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9250A-101-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.79A |
| DC Resistance (DCR) | 25mR |
| Diameter | 4.36mm |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.79A |
| Self Resonant Frequency | 250MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-101-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
