
Shielded, molded wirewound fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, axial termination, and a Q factor of 50 at 7.9MHz. Rated for 220mA DC current with 1.62Ω DCR. Operates from -55°C to 125°C and is RoHS compliant.
Bourns 9250A-103-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.62R |
| Diameter | 4.11mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 46MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-103-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
