Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9250A-103-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.62R |
| Diameter | 4.11mm |
| Inductance | 10uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 46MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-103-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.