
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 100mH inductance with a 10% tolerance, tested at 79kHz. Rated for a maximum DC current of 11mA, with a DC resistance of 678 Ohms. Operating temperature range spans from -55°C to 125°C.
Bourns 9250A-107-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 11mA |
| DC Resistance (DCR) | 678R |
| Diameter | 4.11mm |
| Inductance | 100mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 11mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3mA |
| Self Resonant Frequency | 110kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-107-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.