The 9250A-156-TR-RC is a shielded, wirewound ferrite choke with an inductance of 15,000 microhenries and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and is available in an axial lead style. The choke has a maximum DC current rating of 0.022 amperes and a maximum saturation current of 0.012 amperes typ. It features a minimum quality factor of 30 and a minimum self-resonant frequency of 0.29 MHz.
Bourns 9250A-156-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.022A |
| Maximum Saturation Current | 0.012(Typ)A |
| Max DC Resistance | 157Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.29MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns 9250A-156-TR-RC to view detailed technical specifications.
No datasheet is available for this part.