
Shielded, ferrite-core general purpose inductor with 3.9mH inductance and 10% tolerance. Features axial leads for through-hole mounting, a 35mA DC current rating, and a DC resistance of 73.8 Ohms. Operating temperature range is -55°C to 125°C. Package dimensions include a 4.11mm diameter and 10.92mm length.
Bourns 9250A-395-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 73.8R |
| Diameter | 4.11mm |
| Inductance | 3.9mH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Saturation Current | 20mA |
| Self Resonant Frequency | 800kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-395-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.