
Shielded, molded wirewound fixed inductor with axial termination. Features 4.7µH inductance with a 10% tolerance, operating at a test frequency of 7.9MHz. Offers a Q factor of 44 and a maximum DC current rating of 380mA. Constructed with a ferrite core and tin contact plating, this through-hole component has a DC resistance of 550mΩ and operates within a temperature range of -55°C to 125°C.
Bourns 9250A-472-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 4.36mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 70MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-472-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.