RF Choke Shielded/Molded Wirewound 4700uH 10% 250KHz 45Q-Factor 0.031A 81.6Ohm DCR AXL
Bourns 9250A-475 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 81.6 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.74 |
| Manufacturer Series | 9250A |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.