Shielded, molded wirewound fixed inductor with 680nH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial leads with tin plating, and a Q factor of 42 at 25MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 420mA and a DCR of 450mR. Self-resonant frequency is 190MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9250A-681-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 450mR |
| Diameter | 4.11mm |
| Inductance | 680nH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 190MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-681-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.