Through-hole fixed inductor featuring 68µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. It supports a maximum DC current of 170mA with a DC resistance of 2.7 Ohms. Operating across a temperature range of -55°C to 125°C, it has axial terminations and a self-resonant frequency of 21MHz.
Bourns 9250A-683-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 4.11mm |
| Inductance | 68uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 21MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-683-RC to view detailed technical specifications.
No datasheet is available for this part.
