The 9250A-684 is a general purpose axial inductor from Bourns, designed for RF applications. It features a nominal inductance of 680uH, a DC resistance of 11.8Ohms, and a maximum rated current of 0.08A. The inductor operates within a temperature range of -55 to 125 degrees Celsius and is shielded for reduced electromagnetic interference. It is suitable for use in through-hole mounting configurations.
Bourns 9250A-684 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.8 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.5 |
| Manufacturer Series | 9250A |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.