Shielded, general-purpose axial inductor with 8.2µH inductance and 10% tolerance. Features a ferrite core, tin contact plating, and axial leaded termination for through-hole mounting. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 250mA and a DC resistance of 1.32Ω. This component is RoHS compliant and lead-free.
Bourns 9250A-822-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.32R |
| Diameter | 4.36mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 50MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-822-RC to view detailed technical specifications.
No datasheet is available for this part.