RF Choke Shielded/Molded Wirewound 82000uH 10% 79KHz 21Q-Factor Ferrite 0.011A 618Ohm DCR AXL T/R
Bourns 9250A-826-TR-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 82000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 618 |
| Rated Current-Max | 0.011 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.12 |
| Manufacturer Series | 9250A |
| Quality Factor-Min (at L-nom) | 21 |
| Series | 9250A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 9250A-826-TR-RC to view detailed technical specifications.
No datasheet is available for this part.