
Conductive plastic potentiometer featuring 10kΩ resistance with a 20% tolerance. This single-turn, linear taper potentiometer offers 0.5W power dissipation and operates across a temperature range of -40°C to 125°C. Designed for panel mounting, it includes a 0.25-inch diameter actuator with a 0.75-inch length and J-hook terminations.
Bourns 92A1A-B24-B15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet, Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 92 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 92A1A-B24-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
