
Conductive plastic potentiometer with 5kR resistance and 20% tolerance. Features a 0.5W power rating, linear taper, and a single-gang, single-turn design. Operates across a -40°C to 125°C temperature range with a 1000ppm/°C temperature coefficient. Panel mountable with J-hook terminations and a 6mm diameter.
Bourns 92R1A-R22-B13L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Diameter | 6mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet, Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 92 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 92R1A-R22-B13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
