
Through-hole fixed inductor featuring a ferrite core and axial termination. This RF choke offers 470nH inductance with a 20% tolerance, tested at 25MHz. It supports a maximum DC current of 1.225A with a DC resistance of 120mΩ. Operating temperature range is -55°C to 105°C, with a Q factor of 45 at 25MHz.
Bourns 9310-06-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.225A |
| DC Resistance (DCR) | 120mR |
| Diameter | 3.96mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 1.225A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-06-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
