Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. This unshielded component offers 1.2µH inductance with a 10% tolerance, tested at 7.9MHz. It supports a maximum DC current of 650mA with a DC resistance of 420mΩ. Operating temperature range is -55°C to 105°C, with a Q factor of 33 at 7.9MHz and a self-resonant frequency of 180MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9310-14-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 420mR |
| Diameter | 3.96mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-14-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.