Through-hole fixed inductor featuring a molded wirewound construction with a ferrite core. This RF choke offers 2.2µH inductance with a 10% tolerance, tested at 7.9MHz. It handles a maximum DC current of 435mA with a DC resistance of 950mΩ. The component has an axial lead style, a Q factor of 33 at 7.9MHz, and a self-resonant frequency of 135MHz. Operating temperature range is -55°C to 105°C.
Bourns 9310-20-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 435mA |
| DC Resistance (DCR) | 950mR |
| Diameter | 3.96mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 33 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-20-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.