RF Choke Molded Wirewound 5.6uH 10% 7.9MHz 45Q-Factor Ferrite 0.75A 0.32Ohm DCR AXL Bag
Bourns 9310-30-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 320mR |
| Diameter | 3.96mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-30-RC to view detailed technical specifications.
No datasheet is available for this part.