This ferrite axial inductor features a 12uH inductance value with a 10% tolerance and a maximum DC current rating of 404mA. It has a DC resistance of 1.1R and a self-resonant frequency of 42MHz. The inductor is tested at a frequency of 2.5MHz and is RoHS compliant. It is available in a package quantity of 1000 units, packaged in a bag, with a package type of axial leaded and RoHS compliant.
Sign in to ask questions about the Bourns 9310-38-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9310-38-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 404mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 3.96mm |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 404mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-38-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.