The 9310-46-RC is a through-hole ferrite inductor with a maximum DC current of 265mA and a maximum operating temperature of 105°C. It has a self-resonant frequency of 26MHz and a Q factor of 60. The inductor is packaged in a bag and is RoHS compliant. It is available in an axial package with a diameter of 3.96mm and a length of 9.78mm.
Sign in to ask questions about the Bourns 9310-46-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9310-46-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 265mA |
| DC Resistance (DCR) | 2.5R |
| Diameter | 3.96mm |
| Inductance | 24uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-46-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.