RF Choke Molded Wirewound 30uH 10% 2.5MHz 65Q-Factor Iron/Ferrite 0.255A 2.8Ohm DCR AXL
Bourns 9310-50 technical specifications.
| Inductance | 30uH |
| Max DC Current | 255mA |
| Package Quantity | 1000 |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.