Through-hole fixed inductor featuring 30µH inductance with a 10% tolerance, tested at 2.5MHz. This molded wirewound RF choke utilizes a ferrite core and offers a Q factor of 65 at 2.5MHz. It supports a maximum DC current of 255mA with a DC resistance of 2.8Ω. The component has an axial lead style with a diameter of 3.96mm and a length of 9.78mm, operating within a temperature range of -55°C to 105°C.
Bourns 9310-50-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 255mA |
| DC Resistance (DCR) | 2.8R |
| Diameter | 3.96mm |
| Inductance | 30uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 255mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
