RF Choke Molded Wirewound 30uH 10% 2.5MHz 65Q-Factor Ferrite 0.255A 2.8Ohm DCR AXL T/R
Bourns 9310-50-TR-RC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Inductance-Nom (L) | 30 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.255 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.