
Through-hole fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 2.5MHz. This molded wirewound RF choke utilizes a ferrite core and offers a Q factor of 65 at 2.5MHz. It supports a maximum DC current of 250mA with a DC resistance of 3Ω. The component has an axial lead style with a diameter of 0.025 inches and measures 9.78mm in length and 3.96mm in diameter. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and unshielded.
Sign in to ask questions about the Bourns 9310-52-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9310-52-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 3R |
| Diameter | 3.96mm |
| Inductance | 33uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-52-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.