The Bourns 93A1A-B16-A22 is a cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 250kΩ and a tolerance of 10%. The resistor is available in a package quantity of 5 and is not RoHS compliant. It features a linear taper and a pin termination.
Checking distributor stock and pricing after the page loads.
Bourns 93A1A-B16-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.