
Linear rotary potentiometer with 10kR resistance and 10% tolerance. This cermet potentiometer features a 2W maximum power dissipation and operates within a temperature range of -40°C to 125°C. Designed for panel or through-hole mounting, it has a single gang and single turn configuration with pin terminations. The component measures 34.93mm in length, 15.88mm in width and depth, and 12.7mm in height, with an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 93A1A-B28-A15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93A1A-B28-A15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
