This is a linear potentiometer with a resistance of 250kR and a tolerance of 10%. It has a cermet type and a 1-turn, 1-gang configuration. The potentiometer is designed for panel mount through hole installation and has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 93A1A-B28-A22L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 93A1A-B28-A22L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93A1A-B28-A22L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.