Bourns 93A1A-C24-D13 technical specifications.
| Height | 15.9mm |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 93A1A-C24-D13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
